MS27484T14F15PD L/C

Heilind Number:EDA355-022-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures optimal performance even in the most demanding environments. With a dual-row layout and 22 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, while a pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Whether for industrial or commercial applications, trust in this Straight-mount connector to deliver consistent and high-quality performance. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.