355-022-555-512

Heilind Number:EDA355-022-555-512
Manufacturer:EDAC
Manufacturer Number:355-022-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-022-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-512

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability even in harsh operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration into your PCB setup. The straight mount orientation and a total of 22 positions make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solution today with this high-quality component.