MS27484T14F15SA L/C

Heilind Number:EDA355-022-555-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F15SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F15SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-555-568

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 22 positions, it facilitates seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable power transmission at a maximum amperage of 5A. The straight mount orientation and .14-inch row spacing offer ease of installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Trust in this high-quality connector for efficient and secure PCB interconnections.