MS27484T14F15SD L/C

Heilind Number:EDA355-022-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F15SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-556-202

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating, it ensures efficient power transmission for your electronic devices. The contact material is made of high-quality Copper Alloy, guaranteeing secure and stable connections. This connector boasts a two-row design with 22 positions, perfect for versatile applications. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Make this essential component a part of your connectivity solutions for top-notch performance.