MS27484T14F18P L/C

Heilind Number:EDA355-022-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-556-203

Detailed Description

Enhance connectivity with this efficient Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it can handle a current of 5 A, making it suitable for various electronic applications. The precise .156-inch pitch and .14-inch row spacing, along with 22 positions, guarantee a secure and reliable connection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in different environments. Upgrade your PCB assembly with this high-quality connector, an essential in any electronic setup.