MS27484T14F18PD L/C

Heilind Number:EDA355-022-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F18PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-556-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only offers a secure fit but also elevates the visual appeal of your devices. Its two rows of high-quality Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .14 inches, ensure reliable data transmission with minimal interference. Boasting 22 positions, this connector accommodates a wide range of connections, making it a versatile solution for various applications. Its straight mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your connectivity with this essential component, a must-have in the world of electronics.