MS27484T14F18SB L/C

Heilind Number:EDA355-022-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F18SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F18SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-556-501

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior performance under intense conditions. With two rows of contact pins made of Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide seamless integration onto your board, offering 22 positions for versatile connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Elevate your electronic assemblies with this essential component, a must-have in any connector toolkit.