MS27484T14F18SC L/C

Heilind Number:EDA355-022-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-556-502

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its double-row configuration, with a total of 22 positions, allows for efficient data transfer. The .156-inch pitch and .14-inch row spacing provide precise alignment on the PCB. Suitable for various applications, it operates smoothly in temperatures ranging from -40 to 105°C. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.