MS27484T14F35P L/C

Heilind Number:EDA355-022-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-556-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring a sleek black finish, this connector ensures both reliability and aesthetic appeal. With a current rating of 5A, it guarantees efficient power transmission. The two-row design, with a pitch of .156 inches and row spacing of .14 inches, offers 22 positions for optimal signal transfer. Made of high-quality copper alloy, the contacts provide excellent conductivity and long-term performance. Whether for straight or right-angle mounting, this connector is versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your board-to-board connections with this essential component, a must-have in any engineer's toolkit.