MS27484T14F35PC L/C

Heilind Number:EDA355-022-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-556-558

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance and a current rating of 5 A. The .156-inch pitch and .14-inch row spacing accommodate 22 positions for versatile connectivity options. Its straight mount orientation makes installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs.