MS27484T14F35S L/C

Heilind Number:EDA355-022-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-022-556-578

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure connections. With a low pitch of .156 inches and 22 positions across 2 rows, it offers ample space for efficient board-to-board connections. The black housing adds a sleek touch, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its 5A amperage and robust construction to meet your connectivity needs with precision. Explore more in our range of PCB Connectors under the Card Edge category.