355-024-500-201

Heilind Number:EDA355-024-500-201
Manufacturer:EDAC
Manufacturer Number:355-024-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 24 positions, it guarantees reliable power transmission at a maximum amperage of 5A. The straight mount orientation and precise row spacing of .14 inches facilitate seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.