355-024-500-212

Heilind Number:EDA355-024-500-212
Manufacturer:EDAC
Manufacturer Number:355-024-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-500-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black hue. With a double-row configuration and 24 positions, it offers ample room for secure connections. Crafted with precision, the contacts are made of copper alloy, ensuring reliable conductivity. The .156-inch pitch and .14-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Choose this connector for efficient and dependable board-to-board connections in your projects.