MS27484T14F37S L/C

Heilind Number:EDA355-024-500-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F37S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F37S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-500-278

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each offering a robust 5 A of amperage, you can achieve seamless data transmission. The .156-inch pitch and .14-inch row spacing allow for easy integration, while the 24 available positions cater to diverse connection needs. Whether for industrial machinery or consumer electronics, this connector guarantees efficient power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component in any engineer's toolkit. Explore the limitless possibilities with this high-quality Card Edge Connector.