355-024-500-508

Heilind Number:EDA355-024-500-508
Manufacturer:EDAC
Manufacturer Number:355-024-500-508
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-500-508
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-500-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows of 24 positions each, ensuring seamless transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable and long-lasting performance. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. The sleek black color adds a professional touch to your PCB design, while the straight mount orientation simplifies installation. Upgrade your circuit boards with this essential component for seamless board-to-board connectivity.