355-024-520-202

Heilind Number:EDA355-024-520-202
Manufacturer:EDAC
Manufacturer Number:355-024-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-520-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The connector boasts a double-row configuration with 24 positions, offering ample connectivity options for your project. Its .156-inch pitch and .14-inch row spacing allow for precise placement, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this versatile connector, a must-have in any board-to-board PCB connection system.