355-024-520-203

Heilind Number:EDA355-024-520-203
Manufacturer:EDAC
Manufacturer Number:355-024-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-520-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for reliable performance in industrial settings. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a current rating of 5 A, it's suitable for powering various electronic devices. The two-row design with 24 positions allows for efficient data transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. A pitch of .156 inches and row spacing of .14 inches offer precise alignment during assembly. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this essential component.