355-024-520-204

Heilind Number:EDA355-024-520-204
Manufacturer:EDAC
Manufacturer Number:355-024-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-520-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of 24 copper alloy contacts, it offers seamless data transfer at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide optimal signal integrity, while the straight mount orientation allows for easy installation. Engineered for versatility, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.