355-024-520-212

Heilind Number:EDA355-024-520-212
Manufacturer:EDAC
Manufacturer Number:355-024-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance under challenging conditions. Featuring two rows of 24 copper alloy contacts with a pitch of .156 inches, this connector facilitates seamless board-to-board connections. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission in various environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this connector for secure and robust interconnections in your PCB assemblies.