MS27484T14F97PB L/C

Heilind Number:EDA355-024-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F97PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F97PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-520-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 24 positions each, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing ensure easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether for professional or personal use, it's a must-have component for any electronics enthusiast.