MS27484T14F97S L/C

Heilind Number:EDA355-024-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F97S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F97S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-520-501

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 24 positions, this connector ensures secure and efficient board-to-board connections. The copper alloy contacts provide reliable conductivity, while the 5A amperage rating supports power-heavy applications. Its .156-inch pitch and .14-inch row spacing offer precise alignment, making it ideal for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and extreme environments. Upgrade your equipment with this essential component, a must-have in any electronic assembly toolkit.