MS27484T14F97SD L/C

Heilind Number:EDA355-024-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T14F97SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T14F97SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-520-507

Detailed Description

Enhance connectivity in your electronic devices with this Black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a 5 A amperage and Copper Alloy contact material, it offers secure and efficient power transmission. The connector's two rows and 24 positions enable seamless board-to-board connections, while the straight mount orientation simplifies installation. Its .156-inch pitch and .14-inch row spacing provide precise alignment, essential for seamless data transfer. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and make robust connections with ease.