MS27484T16A35PA L/C

Heilind Number:EDA355-024-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16A35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16A35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-520-558

Detailed Description

Enhance connectivity with our efficient Card Edge Connector in sleek black. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in demanding environments. Featuring two rows for optimal performance, each contact is made of high-quality Copper Alloy for secure and efficient connections. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on PCBs. Boasting 24 positions, this connector supports seamless data transmission. Designed for straight mounting orientation, it provides convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it guarantees consistent functionality. Perfect for various applications, this connector is a valuable addition to any setup.