MS27484T16A35PC L/C

Heilind Number:EDA355-024-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16A35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16A35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-520-568

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance and durability, this connector features a double row configuration with 24 positions for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .156 inches and row spacing of .14 inches, it offers a secure fit on your board. Suitable for a wide range of devices, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.