355-024-521-201

Heilind Number:EDA355-024-521-201
Manufacturer:EDAC
Manufacturer Number:355-024-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-521-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-201

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a straight mount orientation and a pitch of .156 inches, it effortlessly integrates into your PCB setup. The two rows of 24 positions each ensure efficient data transmission, while the black color adds a sleek touch to your assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your system with this indispensable component, a must-have in the world of electronic connectivity.