355-024-521-202

Heilind Number:EDA355-024-521-202
Manufacturer:EDAC
Manufacturer Number:355-024-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-521-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-202

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts featuring copper alloy construction, it offers reliable connectivity for up to 24 positions. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of electronic applications. Upgrade your setup with this essential component today.