MS27484T16A8P L/C

Heilind Number:EDA355-024-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16A8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16A8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both performance and style. With a double-row layout and 24 positions, it offers ample space for your connections, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. The .156-inch pitch and .14-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your electronics with this essential component.