MS27484T16B26PA L/C

Heilind Number:EDA355-024-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B26PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B26PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component crafted for seamless data transfer. Designed with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its two rows of Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. With 24 positions available, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this high-quality connector for optimal performance in your electronic projects.