355-024-521-212

Heilind Number:EDA355-024-521-212
Manufacturer:EDAC
Manufacturer Number:355-024-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-212

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. Designed for high performance, this connector features 24 positions, perfect for multi-row connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. With a contact material of Copper Alloy, optimal conductivity is guaranteed. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.