MS27484T16B26PB L/C

Heilind Number:EDA355-024-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B26PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B26PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component offering efficient power transfer and data communication. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 24 positions, it provides ample connectivity options for your electronic devices. The Copper Alloy contacts and .156-inch pitch guarantee reliable performance, even in demanding environments. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation to simplify installation and maintenance processes. Upgrade your projects with this essential connector, optimizing your system's functionality and performance.