MS27484T16B26PC L/C

Heilind Number:EDA355-024-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B26PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B26PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-268

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures optimal conductivity. Boasting two rows and 24 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in our connector to deliver seamless board-to-board connections in your electronic projects.