MS27484T16B26SD L/C

Heilind Number:EDA355-024-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B26SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-507

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Featuring a dual-row configuration with 24 positions, it provides ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .14-inch row spacing offer precise alignment on the board. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector delivers optimal performance under varying conditions. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB design with this essential component that meets the highest standards for quality and durability.