MS27484T16B35P L/C

Heilind Number:EDA355-024-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-508

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector, designed for seamless integration on printed circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of precision-engineered Copper Alloy contacts, each capable of handling up to 5 A of current, this connector guarantees reliable performance. Featuring a pitch of .156 inches and accommodating 24 positions, it facilitates efficient signal transmission. The straight mount orientation and a temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB setups with this essential component, a must-have in your connector toolkit.