MS27484T16B35PB L/C

Heilind Number:EDA355-024-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-521-568

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The contact material, made of Copper Alloy, ensures reliable conductivity. With two rows and 24 positions, this connector offers ample room for seamless board-to-board connections. Its pitch of .156 inches and row spacing of .14 inches enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Choose this high-quality connector for your electronic projects, guaranteeing efficient and secure connections every time.