MS27484T16B35PD L/C

Heilind Number:EDA355-024-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. With a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and 24 positions, it allows for efficient and reliable data transmission. The straight mount orientation and row spacing of .14 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your setup with this essential connector for seamless board-to-board connections.