MS27484T16B35S L/C

Heilind Number:EDA355-024-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures efficient conductivity. Featuring two rows and 24 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, while a 5A amperage rating guarantees reliable power transmission. Built to withstand harsh conditions, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.