MS27484T16B35SA L/C

Heilind Number:EDA355-024-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row design and 24 positions, it ensures secure and efficient board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for optimal performance and longevity in various electronic applications. Upgrade your PCB connections with this essential component.