MS27484T16B35SC L/C

Heilind Number:EDA355-024-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row design and 24 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while its 5A amperage rating makes it suitable for various applications. The .156-inch pitch and .14-inch row spacing offer precise alignment, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in challenging environments. Upgrade your PCB connectivity with this essential component.