MS27484T16B35SD L/C

Heilind Number:EDA355-024-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 5A, this connector supports efficient power transmission. Its copper alloy contacts and dual-row layout, comprising 24 positions at a pitch of .156 inches, facilitate seamless PCB-to-PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications in the electronics industry. Trust in this essential component for secure and efficient board-to-board connectivity.