355-024-555-212

Heilind Number:EDA355-024-555-212
Manufacturer:EDAC
Manufacturer Number:355-024-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 24 positions, it enables seamless board-to-board connections. The straight mount orientation and precise row spacing of .14 inches offer easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.