MS27484T16B6PA L/C

Heilind Number:EDA355-024-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B6PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B6PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this black connector boasts a high amperage of 5A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 24 positions, it offers ample connectivity options. The Copper Alloy contact material ensures high conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Trust in this essential component for seamless and efficient PCB connections.