MS27484T16B6PB L/C

Heilind Number:EDA355-024-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B6PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B6PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-278

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a high amperage rating of 5 A, making it ideal for powering multiple components. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contacts guarantee efficient signal transmission. With two rows of 24 positions each, it offers ample connectivity options for your PCB layout. The straight mount orientation and standard .156-inch pitch make installation a breeze, while the compact .14-inch row spacing allows for efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects. Explore its full potential in our extensive range of PCB connectors.