355-024-555-508

Heilind Number:EDA355-024-555-508
Manufacturer:EDAC
Manufacturer Number:355-024-555-508
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-555-508
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board assembly. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and 24 positions, it offers ample space for intricate circuitry, while the copper alloy contact material guarantees efficient power transmission. The .156-inch pitch and .14-inch row spacing allow for seamless integration, and with a 5A amperage rating, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a perfect fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest environments. Upgrade your assembly process with this essential connector, a must-have in any professional's toolkit.