355-024-555-578

Heilind Number:EDA355-024-555-578
Manufacturer:EDAC
Manufacturer Number:355-024-555-578
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-555-578
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-555-578

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of high-quality Copper Alloy. With a double-row configuration and a total of 24 positions, it offers ample space for seamless board-to-board connections. Featuring a pitch of .156 inches and row spacing of .14 inches, it ensures precise and secure attachment. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 degrees Celsius makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.