MS27484T16B8PB L/C

Heilind Number:EDA355-024-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for optimal performance. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a 5 A amperage rating, it offers efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the double-row design with 24 positions allows for versatile connectivity options. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .14-inch row spacing provide precise and seamless integration. Whether you need straight mounting orientation or custom configurations, our Card Edge Connector is the perfect choice for your PCB assembly needs. Explore our range of connectors for more options.