MS27484T16B8S L/C

Heilind Number:EDA355-024-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-204

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Engineered for high performance, this connector is designed to withstand an amperage of 5A, making it ideal for power-intensive applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Featuring two rows and 24 positions, it offers ample connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 in and row spacing of .14 in, it provides precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding industrial and electronic projects, our Card Edge Connector is a must-have component for your connectivity needs.