MS27484T16B8SB L/C

Heilind Number:EDA355-024-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black. With two rows of copper alloy contacts, it offers a secure and efficient link for your electronic components. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your circuit board connections with this high-quality component.