355-024-556-212

Heilind Number:EDA355-024-556-212
Manufacturer:EDAC
Manufacturer Number:355-024-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in your electronic setups. Made from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both durability and aesthetic appeal. With a pitch of .156 in and row spacing of .14 in, it offers precise positioning for 24 copper alloy contact points, guaranteeing reliable power transmission at up to 5 A. Operating smoothly in temperatures ranging from -40 to 105 °C, its straight mount orientation simplifies installation. Elevate the performance of your devices with this essential component in the world of PCB connectors.