MS27484T16B8SD L/C

Heilind Number:EDA355-024-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-268

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into PCB setups with its straight mount orientation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 5 A. With 24 positions spread across 2 rows, it offers ample connectivity options while maintaining precision with a pitch of .156 inches and row spacing of .14 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Explore more in our PCB Connectors collection.