MS27484T16B99PA L/C

Heilind Number:EDA355-024-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T16B99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T16B99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-556-501

Detailed Description

Enhance connectivity in your PCB assemblies with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 5A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The connector offers dual rows for increased versatility, with 24 positions and a .156-inch pitch. Its straight mount orientation and .14-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in harsh environments. Elevate your assembly process with this essential component.